
MSASP063EB5475MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASP063EB5475MFNA01TR-ND - Tape & Reel (TR) 587-MSASP063EB5475MFNA01CT-ND - Cut Tape (CT) 587-MSASP063EB5475MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASP063EB5475MFNA01 |
Description | CAP CER 4.7UF 2.5V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 2.5V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASP063EB5475MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.14600 | £1.46 |
| 50 | £0.10620 | £5.31 |
| 100 | £0.09420 | £9.42 |
| 500 | £0.07394 | £36.97 |
| 1,000 | £0.06768 | £67.68 |
| 2,500 | £0.06110 | £152.75 |
| 5,000 | £0.05712 | £285.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05385 | £538.50 |
| 20,000 | £0.05116 | £1,023.20 |
| 30,000 | £0.04982 | £1,494.60 |
| 50,000 | £0.04832 | £2,416.00 |
| 70,000 | £0.04745 | £3,321.50 |
| 100,000 | £0.04661 | £4,661.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

