
MSASL32NSB7106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL32NSB7106KTNA01TR-ND - Tape & Reel (TR) 587-MSASL32NSB7106KTNA01CT-ND - Cut Tape (CT) 587-MSASL32NSB7106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL32NSB7106KTNA01 |
Description | CAP CER 10UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL32NSB7106KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19700 | £1.97 |
| 50 | £0.14620 | £7.31 |
| 100 | £0.13060 | £13.06 |
| 500 | £0.10430 | £52.15 |
| 1,000 | £0.09618 | £96.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08950 | £179.00 |
| 4,000 | £0.08400 | £336.00 |
| 6,000 | £0.08124 | £487.44 |
| 10,000 | £0.07819 | £781.90 |
| 14,000 | £0.07641 | £1,069.74 |
| 20,000 | £0.07469 | £1,493.80 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

