
MSASL32NSB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL32NSB5106KTNA01TR-ND - Tape & Reel (TR) 587-MSASL32NSB5106KTNA01CT-ND - Cut Tape (CT) 587-MSASL32NSB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL32NSB5106KTNA01 |
Description | CAP CER 10UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL32NSB5106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19700 | £1.97 |
| 50 | £0.14620 | £7.31 |
| 100 | £0.13060 | £13.06 |
| 500 | £0.10430 | £52.15 |
| 1,000 | £0.09618 | £96.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08950 | £179.00 |
| 4,000 | £0.08400 | £336.00 |
| 6,000 | £0.08124 | £487.44 |
| 10,000 | £0.07819 | £781.90 |
| 14,000 | £0.07641 | £1,069.74 |
| 20,000 | £0.07469 | £1,493.80 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

