47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL32MSB7476KPNB25

DigiKey Part Number
587-MSASL32MSB7476KPNB25TR-ND - Tape & Reel (TR)
587-MSASL32MSB7476KPNB25CT-ND - Cut Tape (CT)
587-MSASL32MSB7476KPNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL32MSB7476KPNB25
Description
CAP CER 47UF 10V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL32MSB7476KPNB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,060
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.42700£4.27
50£0.33000£16.50
100£0.30010£30.01
500£0.24954£124.77
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.23390£233.90
2,000£0.22105£442.10
3,000£0.21461£643.83
5,000£0.20747£1,037.35
7,000£0.20330£1,423.10
10,000£0.19929£1,992.90
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400