
MSASL21GAB7106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL21GAB7106KTNA01TR-ND - Tape & Reel (TR) 587-MSASL21GAB7106KTNA01CT-ND - Cut Tape (CT) 587-MSASL21GAB7106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL21GAB7106KTNA01 |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL21GAB7106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08900 | £0.89 |
| 50 | £0.06340 | £3.17 |
| 100 | £0.05560 | £5.56 |
| 500 | £0.04250 | £21.25 |
| 1,000 | £0.03843 | £38.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03344 | £100.32 |
| 6,000 | £0.03100 | £186.00 |
| 9,000 | £0.02978 | £268.02 |
| 15,000 | £0.02842 | £426.30 |
| 21,000 | £0.02763 | £580.23 |
| 30,000 | £0.02687 | £806.10 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

