
MSASL1L2XB5104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL1L2XB5104KFNA01TR-ND - Tape & Reel (TR) 587-MSASL1L2XB5104KFNA01CT-ND - Cut Tape (CT) 587-MSASL1L2XB5104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL1L2XB5104KFNA01 |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL1L2XB5104KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12300 | £1.23 |
| 50 | £0.08940 | £4.47 |
| 100 | £0.07900 | £7.90 |
| 500 | £0.06144 | £30.72 |
| 1,000 | £0.05601 | £56.01 |
| 2,500 | £0.05030 | £125.75 |
| 5,000 | £0.04687 | £234.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.04171 | £834.20 |
| 40,000 | £0.03979 | £1,591.60 |
| 60,000 | £0.03883 | £2,329.80 |
| 100,000 | £0.03777 | £3,777.00 |
| 140,000 | £0.03715 | £5,201.00 |
| 200,000 | £0.03655 | £7,310.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

