
MSASL168AC6475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL168AC6475KTNA01TR-ND - Tape & Reel (TR) 587-MSASL168AC6475KTNA01CT-ND - Cut Tape (CT) 587-MSASL168AC6475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL168AC6475KTNA01 |
Description | CAP CER 4.7UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL168AC6475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK107AC6475KA-T | Taiyo Yuden | 10,983 | 587-6284-1-ND | £0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12200 | £1.22 |
| 50 | £0.08860 | £4.43 |
| 100 | £0.07820 | £7.82 |
| 500 | £0.06086 | £30.43 |
| 1,000 | £0.05549 | £55.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04746 | £189.84 |
| 8,000 | £0.04448 | £355.84 |
| 12,000 | £0.04298 | £515.76 |
| 20,000 | £0.04133 | £826.60 |
| 28,000 | £0.04036 | £1,130.08 |
| 40,000 | £0.03943 | £1,577.20 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

