
MSASL105AC6225KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL105AC6225KFNA01TR-ND - Tape & Reel (TR) 587-MSASL105AC6225KFNA01CT-ND - Cut Tape (CT) 587-MSASL105AC6225KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL105AC6225KFNA01 |
Description | CAP CER 2.2UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL105AC6225KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08200 | £0.82 |
| 50 | £0.05760 | £2.88 |
| 100 | £0.05050 | £5.05 |
| 500 | £0.03834 | £19.17 |
| 1,000 | £0.03461 | £34.61 |
| 2,500 | £0.03068 | £76.70 |
| 5,000 | £0.02832 | £141.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02638 | £263.80 |
| 20,000 | £0.02478 | £495.60 |
| 30,000 | £0.02398 | £719.40 |
| 50,000 | £0.02309 | £1,154.50 |
| 70,000 | £0.02257 | £1,579.90 |
| 100,000 | £0.02207 | £2,207.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

