
MSASL063SC6224MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL063SC6224MFNA01TR-ND - Tape & Reel (TR) 587-MSASL063SC6224MFNA01CT-ND - Cut Tape (CT) 587-MSASL063SC6224MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL063SC6224MFNA01 |
Description | CAP CER 0.22UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09000 | £0.90 |
| 50 | £0.06460 | £3.23 |
| 100 | £0.05670 | £5.67 |
| 500 | £0.04330 | £21.65 |
| 1,000 | £0.03919 | £39.19 |
| 2,500 | £0.03486 | £87.15 |
| 5,000 | £0.03225 | £161.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02903 | £435.45 |
| 30,000 | £0.02745 | £823.50 |
| 45,000 | £0.02666 | £1,199.70 |
| 75,000 | £0.02579 | £1,934.25 |
| 105,000 | £0.02528 | £2,654.40 |
| 150,000 | £0.02478 | £3,717.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

