
MSASL063SB5224MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL063SB5224MFNA01TR-ND - Tape & Reel (TR) 587-MSASL063SB5224MFNA01CT-ND - Cut Tape (CT) 587-MSASL063SB5224MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL063SB5224MFNA01 |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04900 | £0.49 |
| 50 | £0.03400 | £1.70 |
| 100 | £0.02930 | £2.93 |
| 500 | £0.02168 | £10.84 |
| 1,000 | £0.01931 | £19.31 |
| 2,500 | £0.01683 | £42.08 |
| 5,000 | £0.01534 | £76.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01350 | £202.50 |
| 30,000 | £0.01260 | £378.00 |
| 45,000 | £0.01215 | £546.75 |
| 75,000 | £0.01165 | £873.75 |
| 105,000 | £0.01136 | £1,192.80 |
| 150,000 | £0.01108 | £1,662.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

