
MSASL063SB5104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL063SB5104KFNA01TR-ND - Tape & Reel (TR) 587-MSASL063SB5104KFNA01CT-ND - Cut Tape (CT) 587-MSASL063SB5104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL063SB5104KFNA01 |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03500 | £0.35 |
| 50 | £0.02360 | £1.18 |
| 100 | £0.02020 | £2.02 |
| 500 | £0.01468 | £7.34 |
| 1,000 | £0.01296 | £12.96 |
| 2,500 | £0.01117 | £27.92 |
| 5,000 | £0.01009 | £50.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00876 | £131.40 |
| 30,000 | £0.00812 | £243.60 |
| 45,000 | £0.00779 | £350.55 |
| 75,000 | £0.00743 | £557.25 |
| 105,000 | £0.00722 | £758.10 |
| 150,000 | £0.00702 | £1,053.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

