
MSASL063BB5474MFNB33 | |
|---|---|
DigiKey Part Number | 587-MSASL063BB5474MFNB33TR-ND - Tape & Reel (TR) 587-MSASL063BB5474MFNB33CT-ND - Cut Tape (CT) 587-MSASL063BB5474MFNB33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL063BB5474MFNB33 |
Description | CAP CER 0.47UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05900 | £0.59 |
| 50 | £0.04120 | £2.06 |
| 100 | £0.03570 | £3.57 |
| 500 | £0.02662 | £13.31 |
| 1,000 | £0.02384 | £23.84 |
| 2,500 | £0.02091 | £52.28 |
| 5,000 | £0.01914 | £95.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01697 | £254.55 |
| 30,000 | £0.01590 | £477.00 |
| 45,000 | £0.01537 | £691.65 |
| 75,000 | £0.01478 | £1,108.50 |
| 105,000 | £0.01443 | £1,515.15 |
| 150,000 | £0.01410 | £2,115.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

