
MSASL063BB5474KFNB33 | |
|---|---|
DigiKey Part Number | 587-MSASL063BB5474KFNB33TR-ND - Tape & Reel (TR) 587-MSASL063BB5474KFNB33CT-ND - Cut Tape (CT) 587-MSASL063BB5474KFNB33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL063BB5474KFNB33 |
Description | CAP CER 0.47UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL063BB5474KFNB33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06300 | £0.63 |
| 50 | £0.04420 | £2.21 |
| 100 | £0.03840 | £3.84 |
| 500 | £0.02876 | £14.38 |
| 1,000 | £0.02580 | £25.80 |
| 2,500 | £0.02268 | £56.70 |
| 5,000 | £0.02080 | £104.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01848 | £277.20 |
| 30,000 | £0.01735 | £520.50 |
| 45,000 | £0.01678 | £755.10 |
| 75,000 | £0.01615 | £1,211.25 |
| 105,000 | £0.01578 | £1,656.90 |
| 150,000 | £0.01543 | £2,314.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

