
MSASL063BB5105MFNB33 | |
|---|---|
DigiKey Part Number | 587-MSASL063BB5105MFNB33TR-ND - Tape & Reel (TR) 587-MSASL063BB5105MFNB33CT-ND - Cut Tape (CT) 587-MSASL063BB5105MFNB33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL063BB5105MFNB33 |
Description | CAP CER 1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08300 | £0.83 |
| 50 | £0.05900 | £2.95 |
| 100 | £0.05180 | £5.18 |
| 500 | £0.03936 | £19.68 |
| 1,000 | £0.03555 | £35.55 |
| 2,500 | £0.03153 | £78.83 |
| 5,000 | £0.02911 | £145.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02613 | £391.95 |
| 30,000 | £0.02467 | £740.10 |
| 45,000 | £0.02393 | £1,076.85 |
| 75,000 | £0.02312 | £1,734.00 |
| 105,000 | £0.02265 | £2,378.25 |
| 150,000 | £0.02220 | £3,330.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

