
MSASL042SB5472KWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL042SB5472KWNA01TR-ND - Tape & Reel (TR) 587-MSASL042SB5472KWNA01CT-ND - Cut Tape (CT) 587-MSASL042SB5472KWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL042SB5472KWNA01 |
Description | CAP CER 4700PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL042SB5472KWNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04200 | £0.42 |
| 50 | £0.02860 | £1.43 |
| 100 | £0.02460 | £2.46 |
| 500 | £0.01802 | £9.01 |
| 1,000 | £0.01600 | £16.00 |
| 2,500 | £0.01387 | £34.68 |
| 5,000 | £0.01258 | £62.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.00995 | £398.00 |
| 80,000 | £0.00937 | £749.60 |
| 120,000 | £0.00908 | £1,089.60 |
| 200,000 | £0.00875 | £1,750.00 |
| 280,000 | £0.00856 | £2,396.80 |
| 400,000 | £0.00838 | £3,352.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

