
MSASL042SB5103KWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL042SB5103KWNA01TR-ND - Tape & Reel (TR) 587-MSASL042SB5103KWNA01CT-ND - Cut Tape (CT) 587-MSASL042SB5103KWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL042SB5103KWNA01 |
Description | CAP CER 10000PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04400 | £0.44 |
| 50 | £0.03060 | £1.53 |
| 100 | £0.02640 | £2.64 |
| 500 | £0.01938 | £9.69 |
| 1,000 | £0.01723 | £17.23 |
| 2,500 | £0.01497 | £37.43 |
| 5,000 | £0.01361 | £68.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.01082 | £432.80 |
| 80,000 | £0.01019 | £815.20 |
| 120,000 | £0.00988 | £1,185.60 |
| 200,000 | £0.00954 | £1,908.00 |
| 280,000 | £0.00934 | £2,615.20 |
| 400,000 | £0.00914 | £3,656.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

