
MSASJ32MAC7107MPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ32MAC7107MPNA01TR-ND - Tape & Reel (TR) 587-MSASJ32MAC7107MPNA01CT-ND - Cut Tape (CT) 587-MSASJ32MAC7107MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ32MAC7107MPNA01 |
Description | CAP CER 100UF 6.3V X7S 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ32MAC7107MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.46400 | £4.64 |
| 50 | £0.35960 | £17.98 |
| 100 | £0.32740 | £32.74 |
| 500 | £0.27328 | £136.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25654 | £256.54 |
| 2,000 | £0.24276 | £485.52 |
| 3,000 | £0.23586 | £707.58 |
| 5,000 | £0.22820 | £1,141.00 |
| 7,000 | £0.22373 | £1,566.11 |
| 10,000 | £0.21943 | £2,194.30 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

