0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ1L2XB5474MFNA01

DigiKey Part Number
587-MSASJ1L2XB5474MFNA01TR-ND - Tape & Reel (TR)
587-MSASJ1L2XB5474MFNA01CT-ND - Cut Tape (CT)
587-MSASJ1L2XB5474MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ1L2XB5474MFNA01
Description
CAP CER 0.47UF 6.3V X5R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ1L2XB5474MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12700£1.27
50£0.09180£4.59
100£0.08120£8.12
500£0.06328£31.64
1,000£0.05775£57.75
2,500£0.05192£129.80
5,000£0.04841£242.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.04314£862.80
40,000£0.04118£1,647.20
60,000£0.04020£2,412.00
100,000£0.03912£3,912.00
140,000£0.03848£5,387.20
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200