
MSASJ168BC6106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ168BC6106MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ168BC6106MTNA01CT-ND - Cut Tape (CT) 587-MSASJ168BC6106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ168BC6106MTNA01 |
Description | CAP CER 10UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ168BC6106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08100 | £0.81 |
| 50 | £0.05720 | £2.86 |
| 100 | £0.05000 | £5.00 |
| 500 | £0.03802 | £19.01 |
| 1,000 | £0.03431 | £34.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02877 | £115.08 |
| 8,000 | £0.02671 | £213.68 |
| 12,000 | £0.02568 | £308.16 |
| 20,000 | £0.02454 | £490.80 |
| 28,000 | £0.02387 | £668.36 |
| 40,000 | £0.02323 | £929.20 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

