
MSASJ105SB7474MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ105SB7474MFNA01TR-ND - Tape & Reel (TR) 587-MSASJ105SB7474MFNA01CT-ND - Cut Tape (CT) 587-MSASJ105SB7474MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ105SB7474MFNA01 |
Description | CAP CER 0.47UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ105SB7474MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05600 | £0.56 |
| 50 | £0.03860 | £1.93 |
| 100 | £0.03360 | £3.36 |
| 500 | £0.02496 | £12.48 |
| 1,000 | £0.02231 | £22.31 |
| 2,500 | £0.01953 | £48.82 |
| 5,000 | £0.01786 | £89.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01649 | £164.90 |
| 20,000 | £0.01536 | £307.20 |
| 30,000 | £0.01479 | £443.70 |
| 50,000 | £0.01417 | £708.50 |
| 70,000 | £0.01380 | £966.00 |
| 100,000 | £0.01345 | £1,345.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

