Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASH31LSB7224KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH31LSB7224KTNA01TR-ND - Tape & Reel (TR) 587-MSASH31LSB7224KTNA01CT-ND - Cut Tape (CT) 587-MSASH31LSB7224KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH31LSB7224KTNA01 |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH31LSB7224KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13000 | £1.30 |
| 50 | £0.09480 | £4.74 |
| 100 | £0.08400 | £8.40 |
| 500 | £0.06554 | £32.77 |
| 1,000 | £0.05985 | £59.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05518 | £110.36 |
| 4,000 | £0.05134 | £205.36 |
| 6,000 | £0.04942 | £296.52 |
| 10,000 | £0.04728 | £472.80 |
| 14,000 | £0.04604 | £644.56 |
| 20,000 | £0.04484 | £896.80 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |














