
MSASH105SCG560JFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH105SCG560JFNA01TR-ND - Tape & Reel (TR) 587-MSASH105SCG560JFNA01CT-ND - Cut Tape (CT) 587-MSASH105SCG560JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH105SCG560JFNA01 |
Description | CAP CER 56PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH105SCG560JFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105CG560JV-F | Taiyo Yuden | 27,028 | 587-5009-1-ND | £0.16000 | Parametric Equivalent |
| GMC04CG560J100NT | Cal-Chip Electronics, Inc. | 10,000 | 4713-GMC04CG560J100NTCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 50 | £0.06660 | £3.33 |
| 100 | £0.05850 | £5.85 |
| 500 | £0.04484 | £22.42 |
| 1,000 | £0.04061 | £40.61 |
| 2,500 | £0.03617 | £90.42 |
| 5,000 | £0.03349 | £167.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03129 | £312.90 |
| 20,000 | £0.02948 | £589.60 |
| 30,000 | £0.02857 | £857.10 |
| 50,000 | £0.02756 | £1,378.00 |
| 70,000 | £0.02698 | £1,888.60 |
| 100,000 | £0.02641 | £2,641.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

