
MSASH105SCG220JFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH105SCG220JFNA01TR-ND - Tape & Reel (TR) 587-MSASH105SCG220JFNA01CT-ND - Cut Tape (CT) 587-MSASH105SCG220JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH105SCG220JFNA01 |
Description | CAP CER 22PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH105SCG220JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09100 | £0.91 |
| 50 | £0.06480 | £3.24 |
| 100 | £0.05680 | £5.68 |
| 500 | £0.04346 | £21.73 |
| 1,000 | £0.03934 | £39.34 |
| 2,500 | £0.03500 | £87.50 |
| 5,000 | £0.03238 | £161.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03023 | £302.30 |
| 20,000 | £0.02845 | £569.00 |
| 30,000 | £0.02757 | £827.10 |
| 50,000 | £0.02658 | £1,329.00 |
| 70,000 | £0.02601 | £1,820.70 |
| 100,000 | £0.02546 | £2,546.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

