
MSASG32NSB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASG32NSB5475MTNA01TR-ND - Tape & Reel (TR) 587-MSASG32NSB5475MTNA01CT-ND - Cut Tape (CT) 587-MSASG32NSB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG32NSB5475MTNA01 |
Description | CAP CER 4.7UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASG32NSB5475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24500 | £2.45 |
| 50 | £0.18400 | £9.20 |
| 100 | £0.16520 | £16.52 |
| 500 | £0.13352 | £66.76 |
| 1,000 | £0.12372 | £123.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11567 | £231.34 |
| 4,000 | £0.10903 | £436.12 |
| 6,000 | £0.10571 | £634.26 |
| 10,000 | £0.10202 | £1,020.20 |
| 14,000 | £0.09987 | £1,398.18 |
| 20,000 | £0.09780 | £1,956.00 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

