
MSASG105CC6105KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASG105CC6105KFNA01TR-ND - Tape & Reel (TR) 587-MSASG105CC6105KFNA01CT-ND - Cut Tape (CT) 587-MSASG105CC6105KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG105CC6105KFNA01 |
Description | CAP CER 1UF 35V X6S 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASG105CC6105KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09500 | £0.95 |
| 50 | £0.06800 | £3.40 |
| 100 | £0.05970 | £5.97 |
| 500 | £0.04574 | £22.87 |
| 1,000 | £0.04144 | £41.44 |
| 2,500 | £0.03692 | £92.30 |
| 5,000 | £0.03419 | £170.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03195 | £319.50 |
| 20,000 | £0.03010 | £602.00 |
| 30,000 | £0.02918 | £875.40 |
| 50,000 | £0.02816 | £1,408.00 |
| 70,000 | £0.02756 | £1,929.20 |
| 100,000 | £0.02698 | £2,698.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

