
MSASG063SB5104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASG063SB5104KFNA01TR-ND - Tape & Reel (TR) 587-MSASG063SB5104KFNA01CT-ND - Cut Tape (CT) 587-MSASG063SB5104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG063SB5104KFNA01 |
Description | CAP CER 0.1UF 35V X5R 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05200 | £0.52 |
| 50 | £0.03600 | £1.80 |
| 100 | £0.03120 | £3.12 |
| 500 | £0.02314 | £11.57 |
| 1,000 | £0.02065 | £20.65 |
| 2,500 | £0.01804 | £45.10 |
| 5,000 | £0.01647 | £82.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01453 | £217.95 |
| 30,000 | £0.01358 | £407.40 |
| 45,000 | £0.01311 | £589.95 |
| 75,000 | £0.01258 | £943.50 |
| 105,000 | £0.01228 | £1,289.40 |
| 150,000 | £0.01198 | £1,797.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

