
MSASE319HB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE319HB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSASE319HB5106MTNA01CT-ND - Cut Tape (CT) 587-MSASE319HB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE319HB5106MTNA01 |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE319HB5106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12000 | £1.20 |
| 50 | £0.08660 | £4.33 |
| 100 | £0.07660 | £7.66 |
| 500 | £0.05948 | £29.74 |
| 1,000 | £0.05423 | £54.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04633 | £185.32 |
| 8,000 | £0.04340 | £347.20 |
| 12,000 | £0.04193 | £503.16 |
| 20,000 | £0.04030 | £806.00 |
| 28,000 | £0.03935 | £1,101.80 |
| 40,000 | £0.03844 | £1,537.60 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

