
MSASE319HB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE319HB5106KTNA01TR-ND - Tape & Reel (TR) 587-MSASE319HB5106KTNA01CT-ND - Cut Tape (CT) 587-MSASE319HB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE319HB5106KTNA01 |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE319HB5106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10500 | £1.05 |
| 50 | £0.07580 | £3.79 |
| 100 | £0.06680 | £6.68 |
| 500 | £0.05148 | £25.74 |
| 1,000 | £0.04677 | £46.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03971 | £158.84 |
| 8,000 | £0.03708 | £296.64 |
| 12,000 | £0.03577 | £429.24 |
| 20,000 | £0.03432 | £686.40 |
| 28,000 | £0.03347 | £937.16 |
| 40,000 | £0.03265 | £1,306.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

