
MSASE219SB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE219SB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSASE219SB5475KTNA01CT-ND - Cut Tape (CT) 587-MSASE219SB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE219SB5475KTNA01 |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE219SB5475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07300 | £0.73 |
| 50 | £0.05200 | £2.60 |
| 100 | £0.04540 | £4.54 |
| 500 | £0.03434 | £17.17 |
| 1,000 | £0.03092 | £30.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02582 | £103.28 |
| 8,000 | £0.02392 | £191.36 |
| 12,000 | £0.02297 | £275.64 |
| 20,000 | £0.02192 | £438.40 |
| 28,000 | £0.02131 | £596.68 |
| 40,000 | £0.02072 | £828.80 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

