
MSASE219JB5225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE219JB5225KTNA01TR-ND - Tape & Reel (TR) 587-MSASE219JB5225KTNA01CT-ND - Cut Tape (CT) 587-MSASE219JB5225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE219JB5225KTNA01 |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE219JB5225KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08000 | £0.80 |
| 50 | £0.05660 | £2.83 |
| 100 | £0.04940 | £4.94 |
| 500 | £0.03752 | £18.76 |
| 1,000 | £0.03386 | £33.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02836 | £113.44 |
| 8,000 | £0.02632 | £210.56 |
| 12,000 | £0.02530 | £303.60 |
| 20,000 | £0.02417 | £483.40 |
| 28,000 | £0.02351 | £658.28 |
| 40,000 | £0.02287 | £914.80 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

