0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE1L3YB5474KFNA01

DigiKey Part Number
587-MSASE1L3YB5474KFNA01TR-ND - Tape & Reel (TR)
587-MSASE1L3YB5474KFNA01CT-ND - Cut Tape (CT)
587-MSASE1L3YB5474KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE1L3YB5474KFNA01
Description
CAP CER 0.47UF 16V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE1L3YB5474KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,054
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.08400£0.84
50£0.05960£2.98
100£0.05210£5.21
500£0.03970£19.85
1,000£0.03585£35.85
2,500£0.03181£79.52
5,000£0.02937£146.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.02637£395.55
30,000£0.02490£747.00
45,000£0.02416£1,087.20
75,000£0.02335£1,751.25
105,000£0.02287£2,401.35
150,000£0.02241£3,361.50
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000