MSASE168SC6105MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.01278
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.01278
Datasheet

Parametric Equivalent


TDK
In Stock: 3,538
Unit Price: £0.12000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.03657
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.03313
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,970
Unit Price: £0.27000
Datasheet
1 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE168SC6105MTNA01

DigiKey Part Number
587-MSASE168SC6105MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASE168SC6105MTNA01
Description
CAP CER 1UF 16V X6S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE168SC6105MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01194£47.76
Manufacturers Standard Package
Unit Price without VAT:£0.01194
Unit Price with VAT:£0.01433