
MSASE168BB7225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE168BB7225KTNA01TR-ND - Tape & Reel (TR) 587-MSASE168BB7225KTNA01CT-ND - Cut Tape (CT) 587-MSASE168BB7225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE168BB7225KTNA01 |
Description | CAP CER 2.2UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE168BB7225KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12000 | £1.20 |
| 50 | £0.08700 | £4.35 |
| 100 | £0.07680 | £7.68 |
| 500 | £0.05966 | £29.83 |
| 1,000 | £0.05437 | £54.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04645 | £185.80 |
| 8,000 | £0.04352 | £348.16 |
| 12,000 | £0.04205 | £504.60 |
| 20,000 | £0.04042 | £808.40 |
| 28,000 | £0.03946 | £1,104.88 |
| 40,000 | £0.03855 | £1,542.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

