
MSASE105SB7223KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE105SB7223KFNA01TR-ND - Tape & Reel (TR) 587-MSASE105SB7223KFNA01CT-ND - Cut Tape (CT) 587-MSASE105SB7223KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE105SB7223KFNA01 |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE105SB7223KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01800 | £0.18 |
| 50 | £0.01200 | £0.60 |
| 100 | £0.01020 | £1.02 |
| 500 | £0.00712 | £3.56 |
| 1,000 | £0.00619 | £6.19 |
| 2,500 | £0.00522 | £13.05 |
| 5,000 | £0.00463 | £23.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00416 | £41.60 |
| 20,000 | £0.00377 | £75.40 |
| 30,000 | £0.00357 | £107.10 |
| 50,000 | £0.00335 | £167.50 |
| 70,000 | £0.00323 | £226.10 |
| 100,000 | £0.00310 | £310.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

