
MSASE105AB5225MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE105AB5225MFNA01TR-ND - Tape & Reel (TR) 587-MSASE105AB5225MFNA01CT-ND - Cut Tape (CT) 587-MSASE105AB5225MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE105AB5225MFNA01 |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE105AB5225MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07000 | £0.70 |
| 50 | £0.04960 | £2.48 |
| 100 | £0.04330 | £4.33 |
| 500 | £0.03264 | £16.32 |
| 1,000 | £0.02937 | £29.37 |
| 2,500 | £0.02592 | £64.80 |
| 5,000 | £0.02384 | £119.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02213 | £221.30 |
| 20,000 | £0.02072 | £414.40 |
| 30,000 | £0.02002 | £600.60 |
| 50,000 | £0.01924 | £962.00 |
| 70,000 | £0.01878 | £1,314.60 |
| 100,000 | £0.01834 | £1,834.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

