0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE063SB5104KFNA01

DigiKey Part Number
587-MSASE063SB5104KFNA01TR-ND - Tape & Reel (TR)
587-MSASE063SB5104KFNA01CT-ND - Cut Tape (CT)
587-MSASE063SB5104KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE063SB5104KFNA01
Description
CAP CER 0.1UF 16V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE063SB5104KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,103
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.05800£0.58
50£0.04040£2.02
100£0.03510£3.51
500£0.02620£13.10
1,000£0.02346£23.46
2,500£0.02057£51.43
5,000£0.01883£94.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.01668£250.20
30,000£0.01563£468.90
45,000£0.01511£679.95
75,000£0.01453£1,089.75
105,000£0.01419£1,489.95
150,000£0.01386£2,079.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000