
MSASE021SB5102MWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE021SB5102MWNA01TR-ND - Tape & Reel (TR) 587-MSASE021SB5102MWNA01CT-ND - Cut Tape (CT) 587-MSASE021SB5102MWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE021SB5102MWNA01 |
Description | CAP CER 1000PF 16V X5R 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE021SB5102MWNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 008004 (0201 Metric) | |
Size / Dimension | 0.010" L x 0.005" W (0.25mm x 0.13mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.005" (0.14mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.14900 | £1.49 |
| 50 | £0.10880 | £5.44 |
| 100 | £0.09660 | £9.66 |
| 500 | £0.07590 | £37.95 |
| 1,000 | £0.06954 | £69.54 |
| 2,500 | £0.06282 | £157.05 |
| 5,000 | £0.05877 | £293.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.04981 | £2,490.50 |
| 100,000 | £0.04807 | £4,807.00 |
| 150,000 | £0.04719 | £7,078.50 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

