
MMJCU32MAB7475KPPA18 | |
|---|---|
DigiKey Part Number | 587-MMJCU32MAB7475KPPA18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCU32MAB7475KPPA18 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCU32MAB7475KPPA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38413 | £384.13 |
| Unit Price without VAT: | £0.38413 |
|---|---|
| Unit Price with VAT: | £0.46096 |

