MMJCU31LBB7473KTPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.11039
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.11224
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.11224
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,000
Unit Price: £0.14000
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMJCU31LBB7473KTPA01

DigiKey Part Number
587-MMJCU31LBB7473KTPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMJCU31LBB7473KTPA01
Description
CAP CER 0.047UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMJCU31LBB7473KTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBJCU31LBB7473KTPA01Taiyo Yuden0587-MBJCU31LBB7473KTPA01TR-ND£0.11039Parametric Equivalent
MCJCU31LBB7473KTPA01Taiyo Yuden0587-MCJCU31LBB7473KTPA01TR-ND£0.11224Parametric Equivalent
MCJCU31LBB7473KTPA1JTaiyo Yuden0587-MCJCU31LBB7473KTPA1JTR-ND£0.11224Parametric Equivalent
CS1206KRX7R9BB473YAGEO8,00013-CS1206KRX7R9BB473CT-ND£0.14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.10192£203.84
Manufacturers Standard Package
Unit Price without VAT:£0.10192
Unit Price with VAT:£0.12230