MMASU105SCG090DFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00730
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00727
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00730
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.03739
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 10,737
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,919
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 4,223
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02428
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,404
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 21,453
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 92,131
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 35,071
Unit Price: £0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 64,212
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00433
Datasheet
9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU105SCG090DFNA01

DigiKey Part Number
587-MMASU105SCG090DFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU105SCG090DFNA01
Description
CAP CER 9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASU105SCG090DFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00730£73.00
Manufacturers Standard Package
Unit Price without VAT:£0.00730
Unit Price with VAT:£0.00876