MMASU063SCG6R2CFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 15,000
Unit Price: £0.07000

Parametric Equivalent


Taiyo Yuden
In Stock: 30,000
Unit Price: £0.07000

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.00678
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02627
Datasheet

Parametric Equivalent


YAGEO
In Stock: 118,539
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.01172

Parametric Equivalent


Murata Electronics
In Stock: 7,790
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00381
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,800
Unit Price: £0.07000
Datasheet
6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU063SCG6R2CFNA01

DigiKey Part Number
587-MMASU063SCG6R2CFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU063SCG6R2CFNA01
Description
CAP CER 6.2PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00685£102.75
Manufacturers Standard Package
Unit Price without VAT:£0.00685
Unit Price with VAT:£0.00822