MMAST105SB5223MFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00441
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00441
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00441
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00396
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,212
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00396
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00441

Parametric Equivalent


TDK
In Stock: 8,138
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.04322
Datasheet
0.022 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMAST105SB5223MFNA01

DigiKey Part Number
587-MMAST105SB5223MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMAST105SB5223MFNA01
Description
CAP CER 0.022UF 25V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMAST105SB5223MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00441£44.10
Manufacturers Standard Package
Unit Price without VAT:£0.00441
Unit Price with VAT:£0.00529