
MMARQ219SCG9R1DTRA01 | |
|---|---|
DigiKey Part Number | 587-MMARQ219SCG9R1DTRA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMARQ219SCG9R1DTRA01 |
Description | CAP CER 9.1PF 250V C0G/CG 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMARQ219SCG9R1DTRA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15871 | £634.84 |
| Unit Price without VAT: | £0.15871 |
|---|---|
| Unit Price with VAT: | £0.19045 |

