1500 pF ±10% 16V Ceramic Capacitor 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAYE105SSD152KFNA01

DigiKey Part Number
587-MLAYE105SSD152KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLAYE105SSD152KFNA01
Description
CAP CER 1500PF 16V 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 16V Ceramic Capacitor 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLAYE105SSD152KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04423£442.30
Manufacturers Standard Package
Unit Price without VAT:£0.04423
Unit Price with VAT:£0.05308