MLASS31LSB7153KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.05877
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.05877
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.05877
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.05877
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.05359
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.05627
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,000
Unit Price: £0.71000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,000
Unit Price: £0.71000
Datasheet
0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASS31LSB7153KTNA01

DigiKey Part Number
587-MLASS31LSB7153KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASS31LSB7153KTNA01
Description
CAP CER 0.015UF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASS31LSB7153KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.05359£107.18
Manufacturers Standard Package
Unit Price without VAT:£0.05359
Unit Price with VAT:£0.06431