Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASL32NSB7106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASL32NSB7106KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASL32NSB7106KTNA01 |
Description | CAP CER 10UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASL32NSB7106KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASL32NSB7106KTNA01 | Taiyo Yuden | 2,500 | 587-MSASL32NSB7106KTNA01CT-ND | £0.33000 | Parametric Equivalent |
| 1210B106K100CT | Walsin Technology Corporation | 0 | 1292-1210B106K100CTTR-ND | £0.06479 | Parametric Equivalent |
| 885012209005 | Würth Elektronik | 285 | 732-7708-1-ND | £0.55000 | Parametric Equivalent |
| C1210C106K8RACTU | KEMET | 43,387 | 399-C1210C106K8RACTUCT-ND | £1.13000 | Parametric Equivalent |
| CC1210KKX7R6BB106 | YAGEO | 1,723 | 311-2025-1-ND | £0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08524 | £170.48 |
| Unit Price without VAT: | £0.08524 |
|---|---|
| Unit Price with VAT: | £0.10229 |






