MLASL042SB5221KWNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00880
Datasheet

Parametric Equivalent


TDK
In Stock: 572
Unit Price: £0.20000
Datasheet
220 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASL042SB5221KWNA01

DigiKey Part Number
587-MLASL042SB5221KWNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASL042SB5221KWNA01
Description
CAP CER 220PF 10V X5R 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000£0.00880£352.00
Manufacturers Standard Package
Unit Price without VAT:£0.00880
Unit Price with VAT:£0.01056