Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASH105SCG220JFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASH105SCG220JFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASH105SCG220JFNA01 |
Description | CAP CER 22PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASH105SCG220JFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105CG220JV-F | Taiyo Yuden | 10,056 | 587-5004-1-ND | £0.16000 | Parametric Equivalent |
| MSASH105SCG220JFNA01 | Taiyo Yuden | 7,447 | 587-MSASH105SCG220JFNA01CT-ND | £0.16000 | Parametric Equivalent |
| 04021A220JAT2A | KYOCERA AVX | 9,628 | 478-04021A220JAT2ACT-ND | £0.19000 | Parametric Equivalent |
| 0402N220J101CT | Walsin Technology Corporation | 0 | 1292-0402N220J101CTTR-ND | £0.00245 | Parametric Equivalent |
| CBR04C220J1GAC | KEMET | 9,900 | 399-CBR04C220J1GACCT-ND | £0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02980 | £298.00 |
| Unit Price without VAT: | £0.02980 |
|---|---|
| Unit Price with VAT: | £0.03576 |










