MLASE32MSB5226KPNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 119
Unit Price: £0.56000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 228
Unit Price: £0.56000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.17986
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.09732
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.10295
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6,319
Unit Price: £1.66000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,807
Unit Price: £1.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.29422
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10720
Datasheet

Parametric Equivalent


KEMET
In Stock: 145,267
Unit Price: £0.42000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £0.52000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,237
Unit Price: £0.36000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 320,656
Unit Price: £0.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.06336
Datasheet
Image for MLASE32MSB5226KPNA01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASE32MSB5226KPNA01

DigiKey Part Number
587-MLASE32MSB5226KPNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASE32MSB5226KPNA01
Description
CAP CER 22UF 16V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.21706£217.06
Manufacturers Standard Package
Unit Price without VAT:£0.21706
Unit Price with VAT:£0.26047