1 µH Shielded Drum Core, Wirewound Inductor 3.1 A 60mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEKK2016T1R0M

DigiKey Part Number
587-4741-2-ND - Tape & Reel (TR)
587-4741-1-ND - Cut Tape (CT)
587-4741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEKK2016T1R0M
Description
FIXED IND 1UH 3.1A 60 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.1 A 60mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MEKK2016T1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.20900£2.09
100£0.17150£17.15
1,000£0.14103£141.03
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12848£385.44
6,000£0.12116£726.96
9,000£0.11707£1,053.63
15,000£0.11213£1,681.95
21,000£0.10899£2,288.79
30,000£0.10576£3,172.80
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000